Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER4R7N
Order Code4572772
Product RangeIFDC-5050HZ Series
Technical Datasheet
428 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.970 |
10+ | kr 6.580 |
50+ | kr 6.000 |
100+ | kr 5.420 |
200+ | kr 5.000 |
500+ | kr 4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER4R7N
Order Code4572772
Product RangeIFDC-5050HZ Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.016ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
10.1A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability