Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M01
Order Code1741298
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
2,715 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 8.530 |
| 100+ | kr 7.030 |
| 500+ | kr 6.560 |
| 1000+ | kr 5.910 |
| 2000+ | kr 5.770 |
| 4000+ | kr 5.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 85.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M01
Order Code1741298
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeIHLP-1616BZ-01 Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-01 Series
DC Resistance Max
0.09ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
2.85A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP1616BZER2R2M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability