Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL203836221E3
Order Code2724525
Product Range038 RSU Series
Technical Datasheet
67,030 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.860 |
50+ | kr 3.550 |
100+ | kr 3.090 |
250+ | kr 2.840 |
500+ | kr 2.320 |
1000+ | kr 1.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203836221E3
Order Code2724525
Product Range038 RSU Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2500 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product Range038 RSU Series
ESR-
Ripple Current320mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MAL203836221E3
1 Product Found
Product Overview
MAL203836221E3 is a 038 RSU series radial standard ultra miniature aluminum electrolytic capacitor. Typical applications include general purpose, industrial, automotive, consumer and audio-video, coupling, decoupling, timing, smoothing, filtering, buffering in SMPS and portable and mobile equipment (small size, low mass).
- 220µF capacitance
- 25V rated voltage
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminum case, insulated with a blue sleeve
- Charge and discharge proof
- Miniaturized, high CV-product per unit volume
- IEC 60068 40 / 085 / 56 climatic category
- Category temperature range -40°C to +85°C
- 1000h shelf life at 0V, 85°C
- Nominal case size Ø D x L: 8 x 11.5mm
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
038 RSU Series
Ripple Current
320mA
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011