Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1869DH-T1-GE3
Order Code3772741
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit1.2A
On State Resistance0.132ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Product Overview
- Load switch with level-shift in a low profile, small footprint SC-70-6 package
- TrenchFET® power MOSFETs: 1.8V rated
- ESD protected: 2000V on input switch, VON/OFF
- 165mohm low RDS(on)
- 1.8V to 20V input
- 1.5V to 8V logic level control
- Adjustable slew-rate
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
0.132ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
SC-70
No. of Channels
1Channels
Current Limit
1.2A
IC Case / Package
SC-70
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001