Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV10PM15HM3/H
Order Code3514229
Product RangeTMBS eSMP Series
Technical Datasheet
5,167 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.120 |
| 10+ | kr 5.510 |
| 100+ | kr 4.730 |
| 500+ | kr 3.370 |
| 1000+ | kr 3.090 |
| 5000+ | kr 2.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV10PM15HM3/H
Order Code3514229
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max1.08V
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
- 150V, 10A high current density TMBS® (Trench MOS Barrier Schottky) rectifier in TO-277A-3 package
- Very low profile, typical height of 1.1mm
- Trench MOS schottky technology
- Low forward voltage drop, low power loss
- High efficiency operation
- AEC-Q101 qualified
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters
- Also used for polarity protection applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
1.08V
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability