Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-301/400-1001
Order Code2630797
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821616917
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 440.890 |
| 5+ | kr 432.060 |
| 10+ | kr 423.220 |
| 20+ | kr 414.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 440.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No855-301/400-1001
Order Code2630797
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821616917
Technical Datasheet
CT ConstructionPluggable
Current Ratio400:1
Input Current400A
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating10VA
Frequency Max60Hz
Window Diameter26mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsCage Clamp
Transformer ApplicationsMetering & Protection
Primary Current400A
Secondary Current Nom1A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Pluggable
Input Current
400A
Accuracy Class
Class 1
Frequency Max
60Hz
Frequency Range
-
Transformer Terminals
Cage Clamp
Primary Current
400A
Product Range
855 Series
Current Ratio
400:1
Frequency Min
50Hz
Power Rating
10VA
Window Diameter
26mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23