Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No038046 SAK2.5/35
Order Code1131741
Also Known As0380460000
Technical Datasheet
2,249 In Stock
1,700 more incoming. You can reserve stock now
EXPRESS Delivery available
Order before 5pm
FREE Standard Delivery
on orders kr 850.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.400 |
10+ | kr 21.380 |
100+ | kr 20.920 |
250+ | kr 20.570 |
500+ | kr 20.100 |
1000+ | kr 19.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No038046 SAK2.5/35
Order Code1131741
Also Known As0380460000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 038046 SAK2.5/35 from Weidmuller is a feed through DIN rail terminal block with screw connection. Thisterminal block is made of PA 66 material and suitable for wire size ranging from 22AWG to 12AWG with beige colour.
- UL, CE, IECEX - KEMA and CSA approved
- UL94 V-2 flammability rating
- Dimension of terminal block is 40mm x 44.5mm x 6.1mm (D x H x W)
- Continuous operating temperature range from -50°C to 100°C
- Net weight of 6.33g
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 038046 SAK2.5/35
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006913