Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 87.830 |
25+ | kr 78.750 |
100+ | kr 69.780 |
250+ | kr 63.110 |
500+ | kr 55.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 87.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.281.2227.0
Order Code1496801
Technical Datasheet
Accessory TypeJumper
For Use With12 Pole IVB WK 4-12 Terminal Blocks
No. of Positions12Ways
Pitch Spacing6mm
Product Range-
Technical Specifications
Accessory Type
Jumper
No. of Positions
12Ways
Product Range
-
For Use With
12 Pole IVB WK 4-12 Terminal Blocks
Pitch Spacing
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051