Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      657004150201

                      Connector Housing, PA6.6, Black, Single Row, WR MPC5 Series, Receptacle, 4 Ways, 5.7 mm

                      Date/Lot Code

                      WURTH ELEKTRONIK 657004150201
                      WURTH ELEKTRONIK 657004150201
                      WURTH ELEKTRONIK 657004150201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No657004150201
                      Order Code4351401
                      Product RangeWR MPC5 Series
                      See all Technical Docs
                      390 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 15.520
                      10+kr 11.960
                      100+kr 10.500
                      500+kr 9.670
                      1000+kr 9.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 15.52 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No657004150201
                      Order Code4351401
                      Product RangeWR MPC5 Series
                      Product RangeWR MPC5 Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions4Ways
                      Pitch Spacing5.7mm
                      For Use WithWurth Elektronik WR MPC5 Series Socket Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      657004150201 is a WR-MPC5 5.7mm single-row female receptacle housing. Mates with WR-MPC5 5.7mm single row right-angled male header, WR-MPC5 5.70mm single row vertical male header, WR-MPC5 5.70 mm single row right-angled male header with snap-in plastic pegs, WR-MPC5 5.70 mm single row vertical male header with snap-in plastic pegs. For use with WR-MPC5 5.7mm female crimp contact and WR-MPC5 5.7mm female pre-crimped wire.

                      • 4 polarity female receptacle housing and through hole mount
                      • PA66 insulator material
                      • UL94 V-0 insulator flammability rating
                      • Black insulator
                      • 600V (AC) working voltage
                      • 2200V (AC) withstanding voltage
                      • 2mohm contact resistance
                      • 26A IR
                      • Durability of 25 mating cycles
                      • Operating temperature range from -40°C up to +105°C

                      Technical Specifications

                      Product Range

                      WR MPC5 Series

                      No. of Positions

                      4Ways

                      For Use With

                      Wurth Elektronik WR MPC5 Series Socket Contacts

                      Gender

                      Receptacle

                      Pitch Spacing

                      5.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00244
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway