Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773156
Order Code2082621
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | kr 11.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
kr 16,695.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773156
Order Code2082621
Product RangeWE-PD2 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)750mA
Product RangeWE-PD2 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.937ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.937ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
750mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
Product traceability