Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709682
Order Code4065957
Product RangeWE-PD HV Series
Technical Datasheet
160 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 43.450 |
| 10+ | kr 39.100 |
| 25+ | kr 36.030 |
| 50+ | kr 34.740 |
| 100+ | kr 33.440 |
| 250+ | kr 28.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 43.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709682
Order Code4065957
Product RangeWE-PD HV Series
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max9.6ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8mH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
9.6ohm
Product Length
12mm
Product Height
10.5mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
380mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
Product traceability