Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. Other Platforms
                                                                                                  Print Page

                                                                                                  EF-VIVADO-ENTER-FL

                                                                                                  Vivado ML Enterprise Edition, Floating License, NCNR

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD EF-VIVADO-ENTER-FL
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEF-VIVADO-ENTER-FL
                                                                                                  Order Code2780318
                                                                                                  Product RangeVivado Design Suite Series
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  See all Technical Docs
                                                                                                  Digital Delivery
                                                                                                  Download in 2-3 Business Days
                                                                                                  View cut-off times
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 92,272.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 92,272.00 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEF-VIVADO-ENTER-FL
                                                                                                  Order Code2780318
                                                                                                  Product RangeVivado Design Suite Series
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Core Architecture-
                                                                                                  Supported FamiliesArtix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000
                                                                                                  Software EditionEnterprise
                                                                                                  Licence TypeFloating
                                                                                                  No. of User Licences1
                                                                                                  Supported HostsLinux, Windows
                                                                                                  Product RangeVivado Design Suite Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  EF-VIVADO-ENTER-FL is a Vivado ML Enterprise Edition Floating (Server) License. The new Vivado™ ML Edition delivers breakthrough quality of results (QoR) improvements of up to 50% (average 10%) on complex designs, compared to the Vivado HLx Edition. New features and algorithms like ML-based logic optimization, congestion estimation, delay estimation, and intelligent design runs help automate strategies to reduce timing closure iterations.

                                                                                                  • Reduce compile times and enhance performance, high-level design
                                                                                                  • ML-based design optimization, accelerate design closure
                                                                                                  • Collaborative design environment, increase productivity
                                                                                                  • Linux, Windows supported hosts
                                                                                                  • Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000 supported families

                                                                                                  Notes

                                                                                                  Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                  Technical Specifications

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Software Edition

                                                                                                  Enterprise

                                                                                                  No. of User Licences

                                                                                                  1

                                                                                                  Product Range

                                                                                                  Vivado Design Suite Series

                                                                                                  Supported Families

                                                                                                  Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000

                                                                                                  Licence Type

                                                                                                  Floating

                                                                                                  Supported Hosts

                                                                                                  Linux, Windows

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Handling Instructions EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.1
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway