Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      SHP650PS36-EF

                      AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 655 W, 36 VDC, 18 A, 12 VDC

                      XP POWER SHP650PS36-EF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoSHP650PS36-EF
                      Order Code1738329
                      Product RangeSHP650 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      3 more incoming. You can reserve stock now

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 3,361.000
                      5+kr 3,260.000
                      10+kr 3,160.000
                      50+kr 3,025.000
                      100+kr 2,689.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 3,361.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoSHP650PS36-EF
                      Order Code1738329
                      Product RangeSHP650 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1Outputs
                      Output Power Max655W
                      Output Voltage - Output 136VDC
                      Output Current - Output 118A
                      Output Voltage - Output 212VDC
                      Output Current - Output 2500mA
                      Output Voltage - Output 35VDC
                      Output Current - Output 3200mA
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage AC Min80V
                      Input Voltage AC Max264V
                      Input Voltage VAC80V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeSHP650 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      SHP650 series chassis mount AC-DC power supply with industrial electronics and ITE approvals. The SHP650 AC-DC power supply provides up to 650W of output power in three mechanical packages to provide installation flexibility in a range of applications. It control features of the unit to provide detection of loss of AC input and remote On/Off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47.

                      • Rugged construction
                      • Variable fan speed for noise reduction
                      • AC OK, remote on/off and active current share
                      • 3 year warranty
                      • Output voltage is 36V (V1), input frequency is 47-63Hz
                      • Output current is 18A (V1)
                      • Standby supply is 5V/0.2A (V2), output power is 655W
                      • Input voltage is 85-264VAC, derate output power 10% <lt/>90VAC, 85% typical efficiency
                      • Overvoltage/overload protection, overtemperature protection, short circuit protection
                      • Operating temperature is -20°C to 70°C, derate linearly from 50°C at 2.5%/°C to 50% at 70°C

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      655W

                      Output Current - Output 1

                      18A

                      Output Current - Output 2

                      500mA

                      Output Current - Output 3

                      200mA

                      Output Current - Output 4

                      -

                      Input Voltage AC Max

                      264V

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Outputs

                      1Outputs

                      Output Voltage - Output 1

                      36VDC

                      Output Voltage - Output 2

                      12VDC

                      Output Voltage - Output 3

                      5VDC

                      Output Voltage - Output 4

                      -

                      Input Voltage AC Min

                      80V

                      Input Voltage VAC

                      80V AC to 264V AC

                      Product Range

                      SHP650 Series

                      Technical Docs (4)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Technical Notes & Articles EN

                      Alternatives for SHP650PS36-EF

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.25
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway