Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603037N5H00
Order Code3797598
Product RangeBSCQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 240000+ | kr 0.0796 |
Price for:Each (Supplied on Full Reel)
Minimum: 240000
Multiple: 240000
kr 19,104.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603037N5H00
Order Code3797598
Product RangeBSCQ Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.55ohm
Self Resonant Frequency4.6GHz
DC Current Rating305mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeBSCQ Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
4.6GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
BSCQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
DC Resistance Max
0.55ohm
DC Current Rating
305mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability