Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS003025221R8J00
Order Code3797213
Product RangeBWLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
16000+ | kr 1.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
kr 17,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS003025221R8J00
Order Code3797213
Product RangeBWLS Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.75ohm
Self Resonant Frequency280MHz
DC Current Rating1.05A
Inductor Case Style2.99mm x 2.5mm x 2.2mm
Product RangeBWLS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.99mm
Product Width2.5mm
Product Height2.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
280MHz
Inductor Case Style
2.99mm x 2.5mm x 2.2mm
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
To Be Advised
DC Resistance Max
0.75ohm
DC Current Rating
1.05A
Product Range
BWLS Series
Inductor Construction
Unshielded
Product Length
2.99mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001