24µF Power Film Capacitors:
9 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+ kr 130,800 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | - | 875V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 70V/µs | - | 38A | 2600µohm | - | 57.5mm | 60mm | 45mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 97,370 36+ kr 66,560 72+ kr 62,650 108+ kr 59,200 504+ kr 55,750 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 840A | 23.5A | 0.0032ohm | - | 42mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 115,330 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 720A | 12.2A | 0.0076ohm | - | 57.5mm | 35mm | 64.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ kr 222,210 30+ kr 153,930 60+ kr 144,730 120+ kr 137,600 270+ kr 130,590 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 10% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 20V/µs | 480A | 22A | 0.0035ohm | - | 42mm | 33mm | 48mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 20+ kr 202,630 | Min.: 20 / Mult: 20 | Metallized PP | Radial Box - 6 Pin | 24µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 312A | - | - | - | 57.5mm | 70mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ kr 205,470 | Min.: 20 / Mult: 20 | Metallized PP | Radial Box - 6 Pin | 24µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 312A | - | - | - | 57.5mm | 70mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
GENTEQ | Each | 1+ kr 295,780 5+ kr 280,910 10+ kr 266,510 25+ kr 241,450 50+ kr 219,790 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 24µF | 3% | - | Panel Mount | 0 | - | - | Quick Connect | 20.57mm | - | - | - | - | 44.45mm | - | - | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | - | ||||
Each | 273+ kr 50,160 | Min.: 273 / Mult: 273 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.6A | 0.0048ohm | - | 42mm | 24mm | 44mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 188,300 10+ kr 152,090 25+ kr 144,850 50+ kr 137,490 100+ kr 131,860 | Min.: 1 / Mult: 1 | - | Can | 24µF | ± 3% | Lighting | Panel Mount | 480V | - | - | Quick Connect | - | - | - | - | - | - | 73.91mm | 48.51mm | 3.88mm | - | -40°C | 125°C | - |