Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-4008W
Order Code2820128
Product Range4008 Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 228.880 |
10+ | kr 216.810 |
25+ | kr 204.630 |
50+ | kr 192.550 |
100+ | kr 179.100 |
250+ | kr 173.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 228.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4008W
Order Code2820128
Product Range4008 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyurethane Foam
Tape ColourNatural
Total Tape Thickness126 mil (3.2 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4008 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Natural
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4008 Series
Tape Backing Material
Polyurethane Foam
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072213