Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Masking Tape
                      Print Page

                      301E, BEIGE, 50M X 24MM

                      Masking Tape, Crepe Paper, Beige, 50 m x 24 mm

                      3M 301E, BEIGE, 50M X 24MM
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No301E, BEIGE, 50M X 24MM
                      Order Code3935633
                      Product Range301E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 84.030
                      5+kr 78.030
                      10+kr 72.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 84.03 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No301E, BEIGE, 50M X 24MM
                      Order Code3935633
                      Product Range301E Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeRubber Adhesive
                      Tape ApplicationMasking
                      Tape ColourBeige
                      Total Tape Thickness5.9 mil (0.15 mm)
                      Roll Length - Imperial164.1ft
                      Roll Length - Metric50m
                      Tape Width - Imperial0.94"
                      Tape Width - Metric24mm
                      Product Range301E Series
                      SVHCTo Be Advised

                      Product Overview

                      3M™ Performance Industrial Masking Tape 301E is a thick crepe paper tape for industrial applications with good water resistance. Ideal for cropping, bundling, industrial applications, attachment, marking and protection in different ways. Suggested applications includes general-purpose industrial paint masking, air drying and oven curing of paint and lacquer, bundling, holding and identifying. Designed for industrial paint masking applications. Its temperature performance allows air-drying and oven-curing of paint up to a maximum of 100°C for 1 hour.

                      • Dimension is 50m x 24mm (L x W)
                      • Its thick support facilitates the realization of lines
                      • Suitable for indoor use
                      • Resistant to solvents and moisture
                      • Easy and neat detachment of many heating systems after curing
                      • Buff colour, rubber adhesive, thickness 0.160mm
                      • 149°C maximum operating temperature, beige colour
                      • 427 N/100mm tensile strength
                      • Special back side treatment controls unwind and helps reduce waste
                      • Good holding power that resists lifting or curling and helps reduce rework

                      Notes

                      Tape should not be subjected to outdoor exposure or prolonged periods of sunlight as product may become very difficult to remove.

                      Technical Specifications

                      Adhesive Type

                      Rubber Adhesive

                      Tape Colour

                      Beige

                      Roll Length - Imperial

                      164.1ft

                      Tape Width - Imperial

                      0.94"

                      Product Range

                      301E Series

                      Tape Application

                      Masking

                      Total Tape Thickness

                      5.9 mil (0.15 mm)

                      Roll Length - Metric

                      50m

                      Tape Width - Metric

                      24mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39191080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.3142
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway