Print Page
446 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.740 |
100+ | kr 4.230 |
250+ | kr 3.890 |
500+ | kr 3.790 |
1000+ | kr 3.450 |
2500+ | kr 3.380 |
Price for:Each
Minimum: 10
Multiple: 10
kr 57.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-89134.
Order Code3003796
Product Range3448
Also Known As7100251813
Technical Datasheet
Accessory TypeStrain Relief
For Use With39XX Series IDC Connectors
No. of Positions34Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
34Ways
Product Range
3448
For Use With
39XX Series IDC Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 3448-89134.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134