Print Page
Product Information
Manufacturer3M
Manufacturer Part No4492B (2 X 72)
Order Code3227405
Product Range4492B
Also Known AsGTIN UPC EAN: 00021200406362
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPolyethylene Foam
Tape ColourBlack
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial215ft
Roll Length - Metric65.8m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range4492B
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Double coated polyethylene foam tape 4492B
- 0.031inch (0.8 mm) closed cell polyethylene foam carrier
- High ultimate adhesion to a wide variety of surfaces
- Conformable tape bonds to irregular surfaces
- Unique acrylic adhesive system provides long term durability
- Good initial and long term temperature resistance
- Indoor and outdoor mounting and bonding applications
- Offers good temperature resistance and long term durability
- Offer speed, strength and improved aesthetics to mounting application
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Black
Roll Length - Imperial
215ft
Tape Width - Imperial
2"
Product Range
4492B
Tape Backing Material
Polyethylene Foam
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
65.8m
Tape Width - Metric
50.8mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.209579