Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Foam Tape
                      5. Double Sided Foam Tape
                      Print Page

                      5925, BLACK, 33M X 19MM

                      Foam Tape, Double Sided, Black, 33 m x 19 mm

                      3M 5925, BLACK, 33M X 19MM
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No5925, BLACK, 33M X 19MM
                      Order Code3935785
                      Product RangeVHB 5925 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 2,053.000
                      5+kr 1,922.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,053.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No5925, BLACK, 33M X 19MM
                      Order Code3935785
                      Product RangeVHB 5925 Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic Adhesive
                      Tape Backing MaterialFoam
                      Tape ColourBlack
                      Total Tape Thickness25 mil (0.635 mm)
                      Roll Length - Imperial108.3ft
                      Roll Length - Metric33m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19mm
                      Product RangeVHB 5925 Series
                      SVHCTo Be Advised

                      Product Overview

                      VHB™ tape 5925 is a black, 0.6mm, modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces. consists of a durable acrylic adhesive with viscoelastic properties. This provides an extraordinarily strong double sided foam tape that adheres to a broad range of substrates, including aluminium, stainless steel, galvanized steel, composites, plastics, acrylic, polycarbonate, ABS and painted or sealed wood and concrete. The combination of strength, conformability and adhesion makes this family one of the most capable and well-rounded 3M™ VHB™ tapes. Recommended applications include decorative material and trim, nameplates and logos, electronic displays, panel to frame and stiffener to panel.

                      • Dimension is 33m x 19mm (L x W)
                      • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
                      • Virtually invisible fastening keeps surfaces smooth
                      • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
                      • Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
                      • Creates permanent seal against water, moisture and more by offering better gap filling capabilities
                      • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
                      • Allows the use of thinner, lighter weight and dissimilar materials
                      • UL746C certified

                      Technical Specifications

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Colour

                      Black

                      Roll Length - Imperial

                      108.3ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      VHB 5925 Series

                      Tape Backing Material

                      Foam

                      Total Tape Thickness

                      25 mil (0.635 mm)

                      Roll Length - Metric

                      33m

                      Tape Width - Metric

                      19mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.5
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway