Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      TEMFLEX 1500 YELLOW

                      Electrical Insulation Tape, PVC (Polyvinyl Chloride), Yellow, 19 mm x 18 m

                      3M TEMFLEX 1500 YELLOW
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoTEMFLEX 1500 YELLOW
                      Order Code1316032
                      Product RangeTemflex 1500
                      Also Known AsXE003411917, GTIN UPC EAN: 04001895906596
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoTEMFLEX 1500 YELLOW
                      Order Code1316032
                      Product RangeTemflex 1500
                      Also Known AsXE003411917, GTIN UPC EAN: 04001895906596
                      Technical Datasheet

                      Data Sheet

                      Tape TypeElectrical Insulation
                      Adhesive TypePVC (Polyvinylchloride)
                      Tape Backing MaterialPVC (Polyvinyl Chloride)
                      Tape Length - Metric18m
                      Tape Length - Imperial59.1ft
                      Tape ColourYellow
                      Total Tape Thickness5.9 mil (0.15 mm)
                      Roll Length - Imperial82ft
                      Roll Length - Metric25m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19mm
                      Product RangeTemflex 1500
                      SVHCNo SVHC (17-Jan-2022)

                      Alternatives for TEMFLEX 1500 YELLOW

                      2 Products Found

                      Product Overview

                      • Temflex™ 1500 good quality and general purpose PVC electrical tape
                      • Good resistance to abrasion, moisture, alkalis, acid and weather conditions (sunlight)
                      • 0 to 90°C temperature range
                      • self-extinguishing (act IEC 60454-2 19.5 part b)
                      • High electric strength, conformable and provides good mechanical protection with minimum bulk
                      • Classified as IEC 60454-3-1-5/F-PVCP/90 and has VDE marks license
                      • Primary electrical insulation for all wire and cable splices and repairs
                      • Used for harnessing of wires and cables
                      • Professional grade tape, suitable for indoor or outdoor use
                      • Economical electrical insulation and colour coding tape

                      Technical Specifications

                      Tape Type

                      Electrical Insulation

                      Tape Backing Material

                      PVC (Polyvinyl Chloride)

                      Tape Length - Imperial

                      59.1ft

                      Total Tape Thickness

                      5.9 mil (0.15 mm)

                      Roll Length - Metric

                      25m

                      Tape Width - Metric

                      19mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Adhesive Type

                      PVC (Polyvinylchloride)

                      Tape Length - Metric

                      18m

                      Tape Colour

                      Yellow

                      Roll Length - Imperial

                      82ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      Temflex 1500

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway