Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Audio / Video Development Kits
                      Print Page

                      UVGAIII

                      GRAPHICS CTLR

                      4D SYSTEMS UVGAIII
                      4D SYSTEMS UVGAIII
                      4D SYSTEMS UVGAIII
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer4D SYSTEMS
                      Manufacturer Part NoUVGAIII
                      Order Code2451222
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      Manufacturer4D SYSTEMS
                      Manufacturer Part NoUVGAIII
                      Order Code2451222
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer4D Systems
                      Silicon Core NumberPICASO, SSD1963
                      Kit Application TypeAudio, Video
                      Application Sub TypeVGA Graphics Controller
                      Kit ContentsVGA Module, 5way Male-Male Adapter, Jumper Cable, 30way Male SMT Pin Header, 15pin VGA Connector
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The uVGA-III module is a compact and cost effective standalone VGA graphics engine powered by the PICASO graphics controller. It can provide QVGA/VGA/WVGA graphics solution to any embedded project with its powerful graphics, text, image, animation and countless more features built inside the module. The PICASO works as a standalone device. It allows the user to take complete control of all available resources on the uVGA-III hardware platform such as the Serial Ports, MicroSD memory card, I/O pins etc. This eliminates the need for an external host controller/processor to drive the uVGA-III module via serial commands. It provides the user with complete control over the hardware module allowing them to quickly develop practical applications. The uVGA-III module is programmed with 4D Systems Workshop 4 IDE software and will be an ideal embedded VGA graphics solution for user’s projects.

                      • Simple VGA interface to variety of monitors and LCD screens
                      • Supports RGB 65K true to life colours
                      • Supports 320 x 240 (QVGA), 640 x 480 (VGA), 800 x 480 (WVGA) resolution
                      • Easy 5 pin interface to any TTL serial host (VCC, TX, RX, GND, RESET)
                      • 15KB flash memory, 4KB of SRAM, 2 UART, 13 GPIO's, I2C interface, MicroSD card socket, 8 16bit timer
                      • Powered by the 4D Labs PICASO processor
                      • Built in extensive 4DGL graphics and system library functions
                      • Display full colour images, animations, icons and video clips
                      • Supports all available Windows fonts and characters
                      • 4.0V to 5.5V range operation

                      Applications

                      Embedded Design & Development, Hobby & Education, Imaging, Video & Vision

                      Contents

                      UVGA-III module, 150mm 5 way female to female jumper cable, 5 way male to male adaptor, Quick start user guide, 30 way male SMT pin header, 15 pin standard VGA connector on 10 way ribbon cable.

                      Technical Specifications

                      Silicon Manufacturer

                      4D Systems

                      Kit Application Type

                      Audio, Video

                      Kit Contents

                      VGA Module, 5way Male-Male Adapter, Jumper Cable, 30way Male SMT Pin Header, 15pin VGA Connector

                      SVHC

                      No SVHC (25-Jun-2020)

                      Silicon Core Number

                      PICASO, SSD1963

                      Application Sub Type

                      VGA Graphics Controller

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.017
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway