Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5600
Order Code2629953
Product RangeEden Dynamic Series
Also Known AsADAM OSSD-RESET M1
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,376.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,376.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5600
Order Code2629953
Product RangeEden Dynamic Series
Also Known AsADAM OSSD-RESET M1
Technical Datasheet
Product RangeEden Dynamic Series
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor MountingCable
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP Rating-
Technical Specifications
Product Range
Eden Dynamic Series
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
Sensing Range Max
15mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052