Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      ACS480-04-05A7-4+J424+OL540

                      Inverter Drive, ACS480 Series, Three Phase, 2.2 kW, 380 to 480 Vac, RDUM-01 Control Panel, RJ48

                      ABB ACS480-04-05A7-4+J424+OL540
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoACS480-04-05A7-4+J424+OL540
                      Order Code3050523
                      Product RangeACS480
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 6,736.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 6,736.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoACS480-04-05A7-4+J424+OL540
                      Order Code3050523
                      Product RangeACS480
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Frequency Drive
                      Compatible Motor TypeAC Motors
                      Power Rating2.2kW
                      No. of PhasesThree Phase
                      Output Current Max5.6A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP20
                      Supply Voltage Min380VAC
                      Supply Voltage Max480VAC
                      Product RangeACS480
                      SVHCTo Be Advised

                      Product Overview

                      ACS480-04-05A7-4+J424+OL540 is a LV AC general-purpose drive module. It is a ready-made and capable package for many applications, such as compressors, fans, and conveyors, in a variety of light industries, including food and beverage, logistics and warehousing, water and wastewater, and agriculture. It has all essential features built-in as standard, simplifying drive selection, and making additional hardware unnecessary. Straightforward settings menu and assistants enable fast setup, commissioning, use, and maintenance. It’s a great fit for variable torque and basic speed applications, where you can leverage a compact, cabinet-optimized design for a cost-effective and efficient solution.

                      • 3-phases, IP20 degree of protection
                      • 63.10dB sound, 47.5 to 63Hz frequency
                      • 380 to 480V input voltage, module mounting
                      • 2 analogue inputs/outputs, 4A output current, heavy-duty use
                      • 5.3A output current, light-overload use
                      • 5.6A output current, normal use, 1.5kW output power, heavy-duty use
                      • 2.2KW output power, light-overload use, 3.9KVA apparent power output
                      • 15W standby loss, dimension is 208 x 223 x 73mm (D x H x W)

                      Technical Specifications

                      Control / Drive Type

                      Variable Frequency Drive

                      Power Rating

                      2.2kW

                      Output Current Max

                      5.6A

                      IP Rating

                      IP20

                      Supply Voltage Max

                      480VAC

                      SVHC

                      To Be Advised

                      Compatible Motor Type

                      AC Motors

                      No. of Phases

                      Three Phase

                      Supply Frequency

                      50Hz / 60Hz

                      Supply Voltage Min

                      380VAC

                      Product Range

                      ACS480

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044084
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.29
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway