Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEMDHC-L-R-T3
Order Code3820428
Product RangePure Silicon ASEMDHC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 51.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 153,990.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMDHC-L-R-T3
Order Code3820428
Product RangePure Silicon ASEMDHC Series
Technical Datasheet
Configurable Frequency Min10MHz
Configurable Frequency Max460MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 2.5mm x 2mm
Product RangePure Silicon ASEMDHC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
Supply Voltage Min2.25V
No. of Configurable Pins3
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Configurable Frequency Min
10MHz
Frequency Stability + / -
25ppm
Product Range
Pure Silicon ASEMDHC Series
Operating Temperature Max
85°C
Supply Voltage Min
2.25V
SVHC
No SVHC (07-Nov-2024)
Configurable Frequency Max
460MHz
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
No. of Configurable Pins
3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability