Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Print Page

                      ARF7763BA

                      NARROW BAND MODULE, NB868, 20KM

                      ADEUNIS ARF7763BA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADEUNIS
                      Manufacturer Part NoARF7763BA
                      Order Code2382625
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerADEUNIS
                      Manufacturer Part NoARF7763BA
                      Order Code2382625
                      Technical Datasheet

                      Data Sheet

                      RF Modulation2GFSK, 4GFSK
                      Data Rate Max57.6Kbps
                      Frequency Max870MHz
                      Sensitivity dBm-110dBm
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Transmit Power27dBm
                      Module InterfaceUART
                      Supply Current700mA
                      RF Transceiver ApplicationsNarrowband Low Power UHF Wireless Data Transmitters & Receivers
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The ARF7763BA is a NB868-RTU-500mW SMD Narrow Band Module with its unrivalled performance (RF sensitivity -120dBm/link budget 147dB) and redefines the standards of very long distances data transmission. This module uses license-free frequencies and enables a two-way digital link over a range up to 20km (line of sight). The implementation of the narrow band technology allows a large number of available channels in the frequency band allowed up to 19 channels at 27dBm/2.4kbps and more than 500 channels at 14dBm/2.4kbps. Available in «Ready-to-use» version, this module focuses on ease of integration, even for non-RF specialists, thus limits technological risks, development time and costs. The Narrow Band module from Adeunis RF have been certified by a notified body and declared compliant to the 2010 edition of European R&TTE directive EN300-220.

                      • -40/+85°C Operating temperature range

                      Applications

                      Communications & Networking

                      Technical Specifications

                      RF Modulation

                      2GFSK, 4GFSK

                      Frequency Max

                      870MHz

                      Supply Voltage Min

                      3V

                      Transmit Power

                      27dBm

                      Supply Current

                      700mA

                      Product Range

                      -

                      Data Rate Max

                      57.6Kbps

                      Sensitivity dBm

                      -110dBm

                      Supply Voltage Max

                      3.6V

                      Module Interface

                      UART

                      RF Transceiver Applications

                      Narrowband Low Power UHF Wireless Data Transmitters & Receivers

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway