Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT318 CREAM 33M X 50MM
Order Code1373972
Product RangeAT318
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT318 CREAM 33M X 50MM
Order Code1373972
Product RangeAT318
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeRubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric33m
Tape ColourTransparent
Tape Length - Imperial108.3ft
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT318
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT318 double sided polyester tape
- Tough translucent polyester film coated on both sides
- Clear rubber resin adhesive interleaved with a white siliconized paper release liner
- Maximum short term high temperature resistance of +140˚C
- Aggressive adhesive
- Excellent high initial stick that enables two materials under stress to be held together very well
- Suitable for laminating to foam rubbers to make gaskets
- Also used for adhering nameplates, signage and conversion to cut pieces
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PET (Polyester) Film
Tape Colour
Transparent
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Adhesive Type
Rubber Adhesive
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT318
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3