Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Gaffer, Duct, Cloth Tape
                      Print Page

                      AT4002 WHITE 55M X 19MM

                      Duct Tape, Glass Cloth, White, 19.05 mm x 55 m

                      ADVANCE TAPES AT4002 WHITE 55M X 19MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT4002 WHITE 55M X 19MM
                      Order Code2728652
                      Product RangeAT4002
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      54 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 306.110
                      5+kr 284.220
                      10+kr 265.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 306.11 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT4002 WHITE 55M X 19MM
                      Order Code2728652
                      Product RangeAT4002
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGlass Cloth
                      Tape Backing MaterialGlass Cloth
                      Adhesive TypePressure Sensitive Adhesive
                      Tape Length - Metric55m
                      Tape ColourWhite
                      Tape Length - Imperial180.4ft
                      Total Tape Thickness7.1 mil (0.18 mm)
                      Roll Length - Imperial180.4ft
                      Roll Length - Metric55m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.05mm
                      Product RangeAT4002
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      • AT4002 Class F 155°C single sided woven glass cloth tape with a solvent based acrylic adhesive
                      • Very high temperature resistance to 155˚C
                      • High mechanical strength
                      • Recognised by UL and conforms to BS EN 60454-3-8 Type 2

                      Technical Specifications

                      Tape Type

                      Glass Cloth

                      Adhesive Type

                      Pressure Sensitive Adhesive

                      Tape Colour

                      White

                      Total Tape Thickness

                      7.1 mil (0.18 mm)

                      Roll Length - Metric

                      55m

                      Tape Width - Metric

                      19.05mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Tape Backing Material

                      Glass Cloth

                      Tape Length - Metric

                      55m

                      Tape Length - Imperial

                      180.4ft

                      Roll Length - Imperial

                      180.4ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      AT4002

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for AT4002 WHITE 55M X 19MM

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:59061000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.198
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway