Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      MX100Q

                      Bench Power Supply, Adjustable, 4 Output, 0 V, 70 V, 0 A, 6 A

                      AIM-TTI INSTRUMENTS MX100Q
                      AIM-TTI INSTRUMENTS MX100Q
                      AIM-TTI INSTRUMENTS MX100Q
                      AIM-TTI INSTRUMENTS MX100Q
                      AIM-TTI INSTRUMENTS MX100Q
                      AIM-TTI INSTRUMENTS MX100Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoMX100Q
                      Order Code3019381
                      Product RangeMX Series
                      Also Known AsGTIN UPC EAN: 5060584591511
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoMX100Q
                      Order Code3019381
                      Product RangeMX Series
                      Also Known AsGTIN UPC EAN: 5060584591511
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs4 Output
                      Output Voltage Min0V
                      Output Voltage Max70V
                      Output Current Min0A
                      Output Current Max6A
                      Power Rating420W
                      Supply Voltage Min110V
                      Supply Voltage Max240V
                      Manufacturer Warranty1 Year
                      Product RangeMX Series
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for MX100Q

                      2 Products Found

                      Product Overview

                      The MX series uses mixed mode regulation to provide up to 420W of power split across up to four outputs. Each output features CV or CI operation, simultaneous high resolution metering, switchable remote sensing, OVP and OCP trips, and an individual output switch. To match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current. When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs. To provide its impressive power density the MX series combines high frequency switch-mode pre-regulation with linear post regulation to offer performance that comes close to that of an all-linear design. Excellent line and load regulation is matched by low noise and good transient response.

                      • Four high performance outputs each with full functionality
                      • Range switching gives variable voltage/current combinations
                      • Shared power mode provides double power from a single output
                      • Low output noise and ripple via linear final regulation
                      • High setting resolution of up to 1mV and 0.1mA
                      • Variable OVP and OCP trips on all outputs
                      • 50 setting memories per output plus 50 linked memories
                      • Selectable voltage tracking (isolated tracking)
                      • Selectable current meter averaging
                      • Switchable remote sense capability
                      • Graphic LCD provides simultaneous output metering
                      • Numeric or spin-wheel control of all parameters
                      • Individual or combined output on/off control with programmable delay sequencing.
                      • 3U half-rack case for bench or rack mounting

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      420W

                      Supply Voltage Max

                      240V

                      Product Range

                      MX Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      4 Output

                      Output Voltage Max

                      70V

                      Output Current Max

                      6A

                      Supply Voltage Min

                      110V

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.53592
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway