Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW30 BK005
Order Code3249917
Product RangeFIT SW Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,472.000 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
kr 6,472.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW30 BK005
Order Code3249917
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric0.125mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourBlack / Natural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric-
Bundle Dia Max - Metric12.7mm
Product RangeFIT SW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
FIT SW Series
External Diameter - Metric
0.125mm
Wrap Colour
Black / Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536