Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      XG 33-25R

                      Bench Power Supply, Programmable, 1 Output, 0 V, 33 V, 0 A, 25 A

                      AMETEK PROGRAMMABLE POWER XG 33-25R
                      AMETEK PROGRAMMABLE POWER XG 33-25R
                      AMETEK PROGRAMMABLE POWER XG 33-25R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMETEK PROGRAMMABLE POWER
                      Manufacturer Part NoXG 33-25R
                      Order Code3295118
                      Product RangeXG 850 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 27,111.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 27,111.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMETEK PROGRAMMABLE POWER
                      Manufacturer Part NoXG 33-25R
                      Order Code3295118
                      Product RangeXG 850 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max33V
                      Output Current Min0A
                      Output Current Max25A
                      Power Rating835W
                      Supply Voltage Min85VAC
                      Supply Voltage Max265VAC
                      Manufacturer Warranty5 Years
                      Product RangeXG 850 Series
                      Plug TypeEU, UK
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      XG 33-25R is a Sorensen XG 850 series 1U half rack programmable DC power supply. It is the new standard for powerful, programmable DC power systems. Designed for test, production, laboratory, OEM and quality assurance applications, it provides a wealth of features to ensure accuracy and greater efficiency. It puts clean, reliable power at your disposal and delivers stable, variable output voltage and current for a broad range of development, test and system requirements. It is approved by CSA 22.2 No. 61010-1, 60950-1-07 and UL61010-1, UL60950-1-(2nd Ed) 12. Marked with cCSAus, CE for EMC & low voltage directive. The XG series comes standard with USB 2.0, RS-232, RS-485, isolated and non-isolated analogue interfaces to provide a comprehensive set of options to connect to a PC or other network device. This design provides the convenience of being able to accommodate a wide range of installation configurations.

                      • Highest power density, comprehensive digital and analogue interface options
                      • Scalable, multi-unit design, multi-channel support
                      • Straightforward front panel controls, high reliability
                      • Rated AC input voltage range from 100 to 240VAC, 47 to 63Hz
                      • 33V output voltage, 25A output current, 835W output power
                      • 83/86% efficiency (100/200VAC input, at maximum output power)
                      • 1500VAC or 2121VDC isolation (mains terminals and accessible conductive parts/chassis ground)
                      • 2 (IEC 1010-1) pollution degree
                      • Dimension is (W x H x D) is 2.14 x 43.6 x 483mm
                      • Operating temperature range from 0°C to 50°C

                      Contents

                      Power supply, Calibration certificate.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      835W

                      Supply Voltage Max

                      265VAC

                      Product Range

                      XG 850 Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      33V

                      Output Current Max

                      25A

                      Supply Voltage Min

                      85VAC

                      Manufacturer Warranty

                      5 Years

                      Plug Type

                      EU, UK

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):6.4
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway