Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Connector Clamps / Strain Reliefs
                      Print Page

                      M85049/49-2-16W

                      Circular Connector Clamp, 16 / 17, 15.6 mm, Aluminium Alloy, M85049

                      AMPHENOL PCD M85049/49-2-16W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoM85049/49-2-16W
                      Order Code2752888
                      Product RangeM85049
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 926.800
                      10+kr 882.640
                      25+kr 856.150
                      100+kr 816.530
                      250+kr 800.140
                      500+kr 783.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 926.80 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoM85049/49-2-16W
                      Order Code2752888
                      Product RangeM85049
                      Technical Datasheet

                      Data Sheet

                      Connector Shell Size16 / 17
                      Cable Diameter Max15.6mm
                      Strain Relief MaterialAluminium Alloy
                      Product RangeM85049
                      For Use WithMIL-DTL-38999 Series I & II Cable Connectors
                      SVHCTo Be Advised

                      Product Overview

                      The MIL-DTL-38999 Series I & II high-performance Cylindrical Connector with low-profile 3-point bayonet coupling. It is designed for cable-to-panel I/O applications in military aerospace and other demanding situations. Environmental class plugs and receptacles with high-density insert arrangements - are available with crimp removable contacts, PC tails and solder cups. Glenair manufactures a wide range of environmental class MIL-DTL-38999 type connector including lanyard-release products, composite and specialty metal cable plugs and receptacles and coax contact equipped products. It is also designed for use in pressurized or severe environmental applications. Hermeticity is generally defined as the state or condition of being air or gas tight. In interconnect in dielectric breakdown, corrosion and loss of insulation resistance between conductors. The classic hermetic application is a receptacle feed-through penetrating a pressurized bulkhead or pressurized equipment housing.

                      • Low shell-to-shell resistance
                      • Non-magnetic
                      • Cadmium free
                      • Low coefficient of friction
                      • Hexavalent chromium free
                      • Potassium formate resistant
                      • Maximum 2.5mV drop potential
                      • 500+ Mating cycles
                      • Non Self Locking, Olive Drab Finish
                      • 336hr Sulphur dioxide resistance
                      • -55 to 175°C Temperature range

                      Applications

                      Industrial, Aerospace, Defence, Military, Avionics

                      Technical Specifications

                      Connector Shell Size

                      16 / 17

                      Strain Relief Material

                      Aluminium Alloy

                      For Use With

                      MIL-DTL-38999 Series I & II Cable Connectors

                      Cable Diameter Max

                      15.6mm

                      Product Range

                      M85049

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for M85049/49-2-16W

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.020094
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway