Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HCSP-3BS-0900

                      Current Sensor, Open Loop, Voltage, -900A to 900A, 4.5 to 5.5 V, HCSP-3BS Series

                      AMPHENOL PIHER SENSORS AND CONTROLS HCSP-3BS-0900
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoHCSP-3BS-0900
                      Order Code4180221
                      Product RangeHCSP-3BS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,475.000
                      5+kr 1,291.000
                      10+kr 1,070.000
                      25+kr 958.980
                      50+kr 885.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,475.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoHCSP-3BS-0900
                      Order Code4180221
                      Product RangeHCSP-3BS Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage
                      Supply Voltage DC Min4.5V
                      Supply Voltage Range4.5V to 5.5V
                      Measured CurrentAC / DC
                      Supply Voltage DC Max5.5V
                      Current Measuring Range DC-900A to 900A
                      Accuracy-
                      Current Sensor TechnologyOpen Loop Hall Effect
                      Current Measuring Range AC-900A to 900A
                      Response Time3µs
                      Primary Current-900A to 900A
                      Secondary Signal Type0.5V to 4.5V
                      Sensor MountingBusbar
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeHCSP-3BS Series
                      SVHCTo Be Advised

                      Product Overview

                      HCSP-3BS-0900 is a HCSP-3BS series three-phase open loop current sensor that generates a ratiometric analogue output voltage signal proportional to the current flowing through the conductor. Based on hall effect technology the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications. Typical applications include motor control, EV motor inverters, DC/DC converters.

                      • Open loop current transducer based on hall effect
                      • 4.5V to 5.5V supply voltage range, 0.5V to 4.5V output voltage
                      • 3-phase busbar mounting, 3 simple analogue ratiometric outputs
                      • Non-intrusive technology
                      • Galvanic separation between power and control
                      • Full compatibility with Infineon HybridPack
                      • Press fit contacts to eliminate soldering
                      • Operating temperature range from -40°C to +125°C
                      • 250KHz maximum frequency bandwidth, ±900A current measuring range
                      • 2.22mV/A sensitivity and ±0.6% sensitivity error at 25°C / Vcc = 5V

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage Range

                      4.5V to 5.5V

                      Supply Voltage DC Max

                      5.5V

                      Accuracy

                      -

                      Current Measuring Range AC

                      -900A to 900A

                      Primary Current

                      -900A to 900A

                      Sensor Mounting

                      Busbar

                      Operating Temperature Max

                      125°C

                      SVHC

                      To Be Advised

                      Supply Voltage DC Min

                      4.5V

                      Measured Current

                      AC / DC

                      Current Measuring Range DC

                      -900A to 900A

                      Current Sensor Technology

                      Open Loop Hall Effect

                      Response Time

                      3µs

                      Secondary Signal Type

                      0.5V to 4.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HCSP-3BS Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85432000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.045
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway