Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 751.830 |
5+ | kr 749.530 |
10+ | kr 747.230 |
25+ | kr 744.350 |
50+ | kr 738.260 |
100+ | kr 734.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 751.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF 21 B SCC
Order Code1220797
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP54
Product Range-
Contact Material-
Contact Plating-
SVHCLead (21-Jan-2025)
Product Overview
The USBF 21 B SCC is a Self Closing Cap with black-coated finish. This self closing cap automatically protects the USB field square flange receptacles (MIL-C-26482 type), protecting system from dust and water projections. A spring automatically closes the upper part of the cap when either the USB cordset or USB key are removed from the receptacle.
Applications
Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP54
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04