Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5510-DWLM.
Order Code3976998
Technical Datasheet
Hall Effect TypeLinear
Output Current20mA
Sensor Case / PackageWLCSP
Sensor Case StyleWLCSP
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for AS5510-DWLM.
1 Product Found
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
WLCSP
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Output Current
20mA
Sensor Case Style
WLCSP
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001