Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Image Sensors & Cameras
                      5. Image Sensors
                      Print Page

                      CMV4000-3E5C1PP QA

                      Image Sensor, 5.5µm x 5.5µm, 340, RGB, PGA, 95 Pins, 3 V

                      Date/Lot Code

                      AMS OSRAM GROUP CMV4000-3E5C1PP QA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoCMV4000-3E5C1PP QA
                      Order Code4332812
                      Product RangeCMV4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 32 week(s)
                      QuantityPrice (ex VAT)
                      40+kr 6,325.000
                      Price for:Each
                      Minimum: 40
                      Multiple: 40
                      kr 253,000.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoCMV4000-3E5C1PP QA
                      Order Code4332812
                      Product RangeCMV4000 Series
                      Technical Datasheet

                      Data Sheet

                      Active Pixel Size2048 x 1088
                      Pixel Size (H x W)5.5µm x 5.5µm
                      Frames per Second340
                      Image ColourRGB
                      Sensor Case / PackagePGA
                      Sensor Case StylePGA
                      No. of Pins95Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      Product RangeCMV4000 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CMV4000-3E5C1PP QA is a high sensitivity, pipelined global shutter CMOS image sensor with 2048 x 2048 pixel resolution capable of HD format. Pipelining allows exposure during read-out. The state-of-the-art pixel architecture offers true correlated double sampling (CDS) reducing the fixed pattern noise and dark noise significantly. The imager features 16 LVDS channels each running at 480Mbps resulting in a 180fps frame rate at full resolution at 10bit per pixel. A 12bit mode is available at reduced frame rate. Driving and read-out are programmed over a serial peripheral interface. An internal timing generator produces the signals needed for read-out and exposure control of the image sensor. External exposure triggering remains possible. It is used in applications such as machine vision, 3D imaging, motion capture, bar and 2D code scanning, intelligent traffic systems, video and broadcasts, and biometrics.

                      • Colour, plain glass type, selectable ADC resolution
                      • Global shutter with excellent parasitic light sensitivity of 1/50000, freeze moving objects
                      • High dynamic range mode with dual exposure and piecewise linear response option
                      • See bright and dark objects at the same time
                      • Conversion gain is 0.075LSB/e, pixel type global shutter pixel
                      • Pin compatible to CMV2000, easy HW design
                      • LVDS interface, 550mW to 1200mW power
                      • 10bit/12bit ADC, class 1A HBM, class 4C CDM (ESD)
                      • Operating temperature range from -30°C to 70°C
                      • 95-pin PGA package

                      Technical Specifications

                      Active Pixel Size

                      2048 x 1088

                      Frames per Second

                      340

                      Sensor Case / Package

                      PGA

                      No. of Pins

                      95Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pixel Size (H x W)

                      5.5µm x 5.5µm

                      Image Colour

                      RGB

                      Sensor Case Style

                      PGA

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -30°C

                      Product Range

                      CMV4000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Belgium
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423911
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway