Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      SFH 4715A-DADB

                      Infrared Emitter, 860 nm, 40 °, SMD, 500 mW/Sr, 11 ns, 14 ns

                      Date/Lot Code

                      AMS OSRAM GROUP SFH 4715A-DADB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4715A-DADB
                      Order Code4469725
                      Product RangeOSLON Black Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      490 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 27.820
                      5+kr 24.950
                      10+kr 20.000
                      25+kr 18.620
                      50+kr 15.520
                      100+kr 14.370
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 27.82 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4715A-DADB
                      Order Code4469725
                      Product RangeOSLON Black Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength860nm
                      Angle of Half Intensity40°
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)500mW/Sr
                      Rise Time11ns
                      Fall Time tf14ns
                      Forward Current If(AV)1A
                      Forward Voltage VF Max2.2V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q101
                      Product RangeOSLON Black Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Wavelength

                      860nm

                      Diode Case Style

                      SMD

                      Rise Time

                      11ns

                      Forward Current If(AV)

                      1A

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Angle of Half Intensity

                      40°

                      Radiant Intensity (Ie)

                      500mW/Sr

                      Fall Time tf

                      14ns

                      Forward Voltage VF Max

                      2.2V

                      Operating Temperature Max

                      125°C

                      Product Range

                      OSLON Black Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Tariff No:85414900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway