Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      73S1215F-44IM/F

                      SYSTEM ON CHIP W/ USB, QFN-44

                      ANALOG DEVICES 73S1215F-44IM/F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part No73S1215F-44IM/F
                      Order Code2516536
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part No73S1215F-44IM/F
                      Order Code2516536
                      Technical Datasheet

                      Data Sheet

                      IC FunctionSystem on Chip
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      IC Package TypeQFN
                      No. of Pins44Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-

                      Product Overview

                      The 73S1215F-44IM/F is an 80515 system on chip in 44 pin QFN package. This versatile and economical CMOS device is intended for smart card reader applications. The circuit features an ISO 7816/EMV interface, an USB 2.0 interface (full speed 12Mbps device) and 5x6 PINpad interface. Maximum design flexibility is supported with additional features such as 9 user I/Os, multiple interrupt options, up to 4 programmable current outputs and 1 analogue voltage input. A built-in hardware interfaces include an asynchronous serial UART and an I2C interface. The system on chip is built around an 80515 high performance core. Its feature and instruction set is compatible with industry standard 8051 while offering one clock cycle per instruction processing power (most instructions) with CPU clock running up to 24MHz. The circuit requires a single crystal which frequency can be between 6MHz and 12MHz.

                      • Supply voltage range from 2.7V to 3.6V
                      • Operating temperature range from -40°C to 85°C
                      • Ideal balance of cost and features for high volume, USB connected PINpad type of applications
                      • Larger built-in flash/RAM and higher performance CPU core
                      • Two standard 80C515 power-down and IDLE modes
                      • Powerful in-circuit emulation and programming
                      • Complete set of ready to use EMV4.1 / USB / CCID libraries
                      • 5x6 keyboard (hardware scanning, debouncing and scrambling)
                      • Two standard 80C52 timers T0 and T1, one 16bit timer (generates RTC interrupts from the 32KHz clock)
                      • 64KB flash memory with security, 2KB XRAM (user data memory) and 256byte IRAM

                      Applications

                      Embedded Design & Development

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      System on Chip

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      44Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Supply Voltage Min

                      2.7V

                      IC Package Type

                      QFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000141
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway