Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Isolation Amplifiers
                      Print Page

                      AD204JY

                      Isolation Amplifier, 1 Amplifiers, 750 Vrms, 13.5V to 16.5V, SIP, 10 Pins, 5 kHz

                      ANALOG DEVICES AD204JY
                      ANALOG DEVICES AD204JY
                      ANALOG DEVICES AD204JY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD204JY
                      Order Code4021636
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD204JY
                      Order Code4021636
                      Technical Datasheet

                      Data Sheet

                      No. of Amplifiers1Amplifiers
                      Isolation Voltage750Vrms
                      Supply Voltage Range13.5V to 16.5V
                      IC Case / PackageSIP
                      No. of Pins10Pins
                      Gain Bandwidth Product5kHz
                      Gain Non-Linearity Max0.05%
                      Isolation TypeGalvanic, Magnetic
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (07-Jul-2017)
                      Input Offset Voltage15mV
                      Amplifier Case StyleSIP
                      Bandwidth5kHz
                      No. of Amplifiers1 Amplifier

                      Product Overview

                      AD204 is a general purpose, two-port, transformer-coupled isolation amplifier. It is used in a broad range of applications where input signals must be measured, processed, and/or transmitted without a galvanic connection. The device provide total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling. The device eliminate the need for an external, user-supplied dc-to-dc converter. This permits the designer to minimize the necessary circuit overhead and consequently reduce the overall design and component costs. It is widely used in application such as multichannel data acquisition, current shunt measurements, motor controls, process signal isolation, high voltage instrumentation amplifier etc.

                      • Uncommitted input amplifier
                      • Isolation-mode rejection ratio (IMRR) is 110dB at (60Hz RS £ 100W (HI and LO inputs) G = 1V/V)
                      • Isolated power outputs
                      • Max common-mode voltage is 1000V
                      • Max linearity is ±0.05%
                      • Bandwidth is 5kHz at (VO £ 10V p-p, G = 1V–50V/V)
                      • Packaging style is SIP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Amplifiers

                      1Amplifiers

                      Supply Voltage Range

                      13.5V to 16.5V

                      No. of Pins

                      10Pins

                      Gain Non-Linearity Max

                      0.05%

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 3 - 168 hours

                      Input Offset Voltage

                      15mV

                      Bandwidth

                      5kHz

                      Isolation Voltage

                      750Vrms

                      IC Case / Package

                      SIP

                      Gain Bandwidth Product

                      5kHz

                      Isolation Type

                      Galvanic, Magnetic

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Amplifier Case Style

                      SIP

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway