Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD7667ASTZ

                      Analogue to Digital Converter, 16 bit, 1 MSPS, Pseudo Differential

                      ANALOG DEVICES AD7667ASTZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7667ASTZ
                      Order Code4016613
                      Product RangeSingle 16-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      97 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 325.770
                      10+kr 239.350
                      25+kr 217.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 325.77 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7667ASTZ
                      Order Code4016613
                      Product RangeSingle 16-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate1MSPS
                      Input Channel TypePseudo Differential
                      Data Interface2 Wire, Microwire, Parallel, QSPI, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      ADC / DAC Case StyleLQFP
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 16-Bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD7667 is a 16bit, charge redistribution SAR analogue-to-digital converter that operates from a single 5V power supply. The part contains a high speed 16bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system inter- face ports. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous applications, and a reduced power mode (Impulse) for low power applications where power is scaled with the throughput. The AD7667 is hardware factory-calibrated and comprehensively tested to ensure ac parameters such as signal-to-noise ratio (SNR) and total harmonic distortion (THD) in addition to the more traditional dc parameters of gain, offset, and linearity. Typical applications include data acquisition, medical instruments, digital signal processing, battery-powered systems, process control.

                      • ±3ppm/°C internal reference temperature drift and guaranteed max drift ±15ppm/°C
                      • Throughput: 1MSPS (Warp mode), 800KSPS (Normal mode), 666KSPS (Impulse mode)
                      • Integral linearity error: ±2LSB (±0.0038% of full scale) and +1.5LSB differential linearity error
                      • 16bit resolution with no missing codes and 2.5V internal reference
                      • S/(N+D): 88dB min at 20KHz and THD: -96dB max at 20KHz
                      • Analog input voltage range: 0V to 2.5V
                      • No pipeline delay, parallel and serial 5V/3V interface and SPI®/QSPITM/MICROWIRETM/DSP compatible
                      • Power dissipation: 87mW typ at 666kSPS, 130µW at 1KSPS without REF and 133mW typ at 1MSPS with REF
                      • 48 lead LQFP package
                      • Operating temperature range from -40 to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Pseudo Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      1MSPS

                      Data Interface

                      2 Wire, Microwire, Parallel, QSPI, Serial, SPI

                      Supply Voltage Min

                      4.75V

                      ADC / DAC Case Style

                      LQFP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 16-Bit SAR ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway