Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      ADA4571BRZ-R7

                      Anisotropic Magneto Resistive (AMR), Angle Sensor, 2.7 to 5.5 V, -40 °C to 125 °C, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES ADA4571BRZ-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4571BRZ-R7
                      Order Code4333216
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 40.240
                      10+kr 34.370
                      25+kr 32.530
                      100+kr 30.690
                      250+kr 28.160
                      1000+kr 25.520
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 40.24 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4571BRZ-R7
                      Order Code4333216
                      Technical Datasheet

                      Data Sheet

                      Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                      Sensor TypeAngle Sensor
                      Magnetoresistive Sensor TypeAngle Sensor
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Sensor Case / PackageNSOIC
                      Sensor Case StyleNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      ADA4571BRZ-R7 is an integrated AMR angle sensor and signal conditioner. It is an anisotropic magneto resistive (AMR) sensor with integrated signal conditioning amplifiers and ADC drivers. It produces two analogue outputs that indicate the angular position of the surrounding magnetic field. It consists of two die within one package, an AMR sensor, and a fixed gain (G = 40 nominally) instrumentation amplifier. It delivers clean and amplified cosine and sine output signals related to the angle of a rotating magnetic field. The output voltage range is ratiometric to the supply voltage. The sensor contains two wheatstone bridges, at a relative angle of 45° to one another. It is used in applications such as absolute position measurement (linear and angle), brushless dc motor control and positioning, actuator control and positioning, contactless angular measurement and detection, magnetic angular position sensing.

                      • Analog sine and cosine outputs, ratiometric output voltages
                      • Low thermal and lifetime drift, SAR or Σ-∆ analogue-to-digital converter (ADC) drive capable
                      • Magneto resistive (MR) bridge temperature compensation mode, EMI resistant
                      • Fault diagnostics, VDD from 2.7V to 5.5V, minimum phase delay
                      • Output noise is 500µV rms typical at (-40°C ≤ TA ≤ +125°C, VDD = 2.7V to 5.5V)
                      • Output -3dB cut-off frequency is 100KHz typical at (amplifier BW, CL = 10pF)
                      • Power supply rejection ratio is 80dB typical at (-40°C ≤ TA ≤ +125°C, VDD = 2.7V to 5.5V)
                      • Quiescent supply current is 4.5mA typical at (-40°C ≤ TA ≤ +125°C, VDD = 2.7V to 5.5V)
                      • Delay time is 2µs typical at (rotation frequency = 30,000rpm)
                      • Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Magnetoresistive Sensor Technology

                      Anisotropic Magneto Resistive (AMR)

                      Magnetoresistive Sensor Type

                      Angle Sensor

                      Supply Voltage Max

                      5.5V

                      Sensor Case Style

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Sensor Type

                      Angle Sensor

                      Supply Voltage Min

                      2.7V

                      Sensor Case / Package

                      NSOIC

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway