Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transmitters - 2.4GHz & Above ISM Band
                      Print Page

                      ADAR1000ACCZN

                      Beamformer, X & Ku Band, 8 to 16 GHz, -5.25 to 3.5 V Supply, 350 mA, -40 to 85 °C, LGA-EP-88

                      ANALOG DEVICES ADAR1000ACCZN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAR1000ACCZN
                      Order Code4034019
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAR1000ACCZN
                      Order Code4034019
                      Technical Datasheet

                      Data Sheet

                      Frequency Min8GHz
                      Frequency Max16GHz
                      RF / IF Modulation-
                      Data Rate-
                      Transmitting Current350mA
                      RF IC Case StyleLGA-EP
                      No. of Pins88Pins
                      Supply Voltage Min-5.25V
                      Supply Voltage Max3.5V
                      Output Power (dBm)14dBm
                      Sensitivity dBm-
                      RF Transmitter ApplicationsPhased Array Radar, Satellite Communications Systems
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      ADAR1000 is a 4-channel, X and Ku frequency band, beam forming core chip for phased arrays. This device operates in half duplex between receive and transmit modes. In receive mode, input signals pass through four receive channels and are combined and output at the common RF-IO pin. In transmit mode, the RF-IO input signal is split and passes through the four transmit channels. A simple 4-wire serial port interface (SPI) controls all of the on-chip registers. In addition, two address pins allow SPI control of upto four devices on the same serial lines. Dedicated transmit and receive load pins also provide synchronization of all device chips in the same array, and a single pin controls fast switching between the transmit and receive modes. It is fabricated in a silicon-germanium, bipolar CMOS (BiCMOS) process. It is used in application such as phased array radar, satellite communications systems etc.

                      • Frequency range is 8GHz to 16GHz, integrated temperature sensor
                      • Single-pin transmit and receive control, programmable bias modes
                      • 360° typical phase adjustment range, 2.8° typical phase resolution
                      • Integrated 8-bit ADC for power detectors and temperature sensor
                      • Gain adjustment range is 31dB typical
                      • Gain resolution is 0.5dB typical
                      • Bias and control for external transmit and receive modules
                      • Memory for 121 prestored beam positions
                      • Operating temperature is -40°C to +85°C
                      • Package style is 88-lead LGA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      8GHz

                      RF / IF Modulation

                      -

                      Transmitting Current

                      350mA

                      No. of Pins

                      88Pins

                      Supply Voltage Max

                      3.5V

                      Sensitivity dBm

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Frequency Max

                      16GHz

                      Data Rate

                      -

                      RF IC Case Style

                      LGA-EP

                      Supply Voltage Min

                      -5.25V

                      Output Power (dBm)

                      14dBm

                      RF Transmitter Applications

                      Phased Array Radar, Satellite Communications Systems

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway