Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      ADMT4000BRUZAB

                      Multiturn Sensor, True power-on, 0.016 T to 0.031 T, 3 V to 3.6 V, TSSOP-24

                      Date/Lot Code

                      ANALOG DEVICES ADMT4000BRUZAB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADMT4000BRUZAB
                      Order Code4610719
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      487 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 252.330
                      10+kr 216.120
                      62+kr 204.280
                      124+kr 190.830
                      310+kr 175.890
                      558+kr 160.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 252.33 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADMT4000BRUZAB
                      Order Code4610719
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeMultiturn Magnetic Sensor
                      Magnetic Field Min0.016T
                      Magnetic Field Max0.031T
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Sensor Case / PackageTSSOP
                      No. of Pins24Pins
                      Output InterfaceVoltage
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADMT4000BRUZAB is a true power-on multiturn sensor. It is a magnetic turn count sensor capable of recording the number of rotations of a magnetic system even while the device is powered down. On power-up, the device can be interrogated to report the absolute position of the system. The absolute position is reported through a serial-peripheral interface (SPI). The ADMT4000 counts up to 46 turns of an external magnetic field, which increments the absolute position in the clockwise (CW) direction. The device includes three magnetic sensors, a giant magneto resistance (GMR) turn count sensor, which is used to count the number of rotations on the system, a GMR quadrant detecting sensor, and an anisotropic magnetoresistance (AMR) angle sensor. Applications include rotation count detection and storage without power, contactless absolute position measurement, brushless DC motor control and positioning, and actuator control and positioning.

                      • True power-on multiturn counter, angle sensor with ±0.25° accuracy
                      • SPI interface, under and over voltage detection
                      • >16k° digital output, measurement update rate 100kSPS
                      • Internal temperature sensor, IC supply (3.3V)
                      • SPI interface 1.7V to 5V
                      • Input leakage current is ±10μA max at VDD=3.3 V ±10%, VSS=0 V, TJ=-40°C to +150°C
                      • Magnetic-field operating window is 31mT max measured at 25°C
                      • Start-up time is 10ms maximum
                      • 24-lead TSSOP package
                      • Ambient temperature range from -40°C to +125°C

                      Technical Specifications

                      Sensor Type

                      Multiturn Magnetic Sensor

                      Magnetic Field Max

                      0.031T

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Magnetic Field Min

                      0.016T

                      Supply Voltage Min

                      3V

                      Sensor Case / Package

                      TSSOP

                      Output Interface

                      Voltage

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway