Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 682.240 |
Product Information
Product Overview
ADP2370CPZ-REDYKIT is a RedyKit™ for the ADP2370 buck regulator. It allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP2370 product family. This allows the user to evaluate the voltage options with one easy-to-order kit. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit.
- All-voltage option for evaluation
- Surface-mount ADP2370 parts that can be easily soldered
- Additional parts for prototyping
Contents
ADP2370CP-3.3-EVALZ with VOUT = 3.3V, ADP2370CP-1.8-EVALZ with buck VOUT = 1.8V, 5 each ADP2370 additional voltage options in a labelled bag.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP2370ACPZ, 3.3V ADP2370CP-3.3-EVALZ, 1.8V ADP2370CP-1.8-EVALZ
-
ADP2370ACPZ
Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate