Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,166.000 |
Product Information
Product Overview
DC2038A-N demonstration circuit shows the LTC®4162 multicell step-down battery charger with PowerPath™ and I2C telemetry operating with a configurable chemistry and cell count. The DC2038A is populated with one of many different IC options for the LTC4162, each suited to a specific chemistry, battery voltage, and default MPPT enabled state. The DC2038A can be easily configured for a specific use case by moving jumpers to set the number of cells that will be used in the application. The VIN voltage must then be appropriate for the cell count and chemistry selected.
- DC2038A input voltage range from 5 to 35V
- 3.2A max DC2038A charge current at TA = 25°C
- LiFePO4 battery chemistry
- Adjustable variant (LTC4162-FADM)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4162EUFD-FADM#PBF
Demo Board LTC4162EUFD-FADM#PBF
No SVHC (21-Jan-2025)
Lead-Acid Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate