Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      DC2100B-D

                      Demonstration Board, LTC3300-1, LTC6804-2, Li-Ion Battery Monitoring and Balancing

                      ANALOG DEVICES DC2100B-D
                      ANALOG DEVICES DC2100B-D
                      ANALOG DEVICES DC2100B-D
                      ANALOG DEVICES DC2100B-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2100B-D
                      Order Code4409714
                      See all Technical Docs
                      3 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 14,082.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 14,082.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2100B-D
                      Order Code4409714
                      Kit Application TypePower Management - Battery
                      Application Sub TypeLi-Ion Battery Monitoring and Balancing
                      Silicon Core NumberLTC3300-1, LTC6804-2
                      Silicon ManufacturerAnalog Devices
                      Kit ContentsDemo Board LTC3300-1, LTC6804-2
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DC2100B-D is a 12-cell 4A active cell balancer stacked board featuring LTC6804-2 and LTC3300-1(x2). This DC2100B is a bidirectional cell balancer using two LTC®3300-1 ICs to achieve active balancing of up to 12 Li-Ion cells. The board uses a single LTC6804-2 Multi-cell addressable battery stack monitor IC to measure cell voltages and two LTC3300-1 ICs to provide active cell balancing. The DC2100B-C contains a PIC18F47J53 microcontroller to communicate with the LTC3300-1 and LTC6804-2 ICs, as well as an LTC6820 iso SPI Interface IC for communication with DC2100B-D boards. Up to seven DC2100B-D boards can be connected to a DC2100B-C to build a stacked system of eight total boards.

                      • GUI uses a USB interface to communicate with the DC2100B-C
                      • Cell voltage range 3.2V to 4.5V (2.5V to 4.5V) at TA = 25°C
                      • 60V max stack voltage at TA = 25°C
                      • 4A (typ) average battery balancing charge current (12 Cells) at TA = 25°C
                      • 3.4A (typ) average battery balancing charge current (6 cells) at TA = 25°C
                      • 90% (typ) efficiency at TA = 25°C

                      Warnings

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Notes

                      The cell voltage range may be expanded to 2.5V to 4.5V by changing the resistors RTONS to 30.9Kohm and resistors RTONP to 47.5Kohm.

                      Technical Specifications

                      Kit Application Type

                      Power Management - Battery

                      Silicon Core Number

                      LTC3300-1, LTC6804-2

                      Kit Contents

                      Demo Board LTC3300-1, LTC6804-2

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      Li-Ion Battery Monitoring and Balancing

                      Silicon Manufacturer

                      Analog Devices

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway