Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,160.000 |
Product Information
Product Overview
DC2491A is a LT3045EDD 20V, 500mA, ultra-low noise ultra-high PSRR RF LDO regulator demonstration board. Demo circuit DC2491A features the LT®3045EDD, a 500mA, ultra-low noise and ultra-high power supply rejection ratio (PSRR) low dropout (LDO) regulator with programmable current limit. DC2491A operates over an input voltage range of 3.8V to 20V. The LT3045 delivers a maximum output current of 500mA. In addition to featuring ultra-low noise and ultra-high PSRR, the regulator offers programmable power good functionality as well as programmable current limit. Current monitoring is also achieved by sensing the ILIM pin voltage. Built-in protection includes reverse battery protection, reverse current protection, internal current limit with foldback and thermal limit with hysteresis.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3045EDD#PBF
No SVHC (21-Jan-2025)
LT3045EDD#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate