Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 910.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 910.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2924A-A
Order Code4034411
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM4681EY#PBF
Kit Application TypePower Management
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsDemonstration Board LTM4681EY#PBF, Software
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2924A-A is a LTM4681 quad 30A µModule regulator with digital power system management demonstration board. Demonstration circuit features the LTM®4681: the wide input and output voltage range, high efficiency and power density, quad output PolyPhase® DC/DC step-down µModule® regulator with digital power system management.
- Configured as 4-phase 4 outputs
- Input voltage range is 7V to 16V at TA = 25°C
- Switching frequency fSW is 350KHz (factory default switching frequency) at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTM4681EY#PBF, Software
Automotive Qualification Standard
-
Silicon Core Number
LTM4681EY#PBF
Application Sub Type
Step Down DC / DC Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001