Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      LTC2471CMS#PBF

                      Analogue to Digital Converter, 16 bit, 833 SPS, Single Ended, I2C, Single, 2.7 V

                      Date/Lot Code

                      ANALOG DEVICES LTC2471CMS#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC2471CMS#PBF
                      Order Code4018851
                      Product RangeSingle 16-bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      204 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 59.890
                      10+kr 37.590
                      37+kr 35.750
                      111+kr 33.800
                      259+kr 30.460
                      518+kr 28.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 59.89 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC2471CMS#PBF
                      Order Code4018851
                      Product RangeSingle 16-bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate833SPS
                      Input Channel TypeSingle Ended
                      Data InterfaceI2C
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      ADC / DAC Case StyleMSOP
                      No. of Pins12Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeSingle 16-bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC®2471 is small analogue-to-digital converter with an integrated precision reference and a selectable 208sps output rate. This use a single 2.7V to 5.5V supply and communicate through an I²C Interface. It include a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters. It automatically power down the converter and can also be configured to power down the reference. When both the ADC and reference are powered down, the supply current is reduced to 200nA. Applications are system monitoring, environmental monitoring, Direct temperature measurements, Instrumentation, Industrial process control, Data acquisition, Embedded ADC upgrades.

                      • Include 1.25V integrated reference with 2ppm/°C drift performance and 0.1% initial accuracy
                      • Single-ended with a 0V to VREF input range
                      • 16-bit resolution
                      • 1mV offset error
                      • 0.01% gain error
                      • Single conversion settling time simplifies multiplexed applications
                      • Single-cycle operation with auto shutdown
                      • 3.5mA (typical) supply current, 2µA (maximum) sleep current
                      • Internal oscillator-no external components required
                      • 12-lead plastic MSOP, 0°C to 70°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      12Pins

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      833SPS

                      Data Interface

                      I2C

                      Supply Voltage Min

                      2.7V

                      ADC / DAC Case Style

                      MSOP

                      Operating Temperature Min

                      0°C

                      Product Range

                      Single 16-bit Sigma-Delta ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway